Low

EBM PAPST  712F/2L-005  AXIAL FAN, 70 MM, 12 VDC, 16.5 CFM, 25 dBA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 58T2672
  • Manufacturer Part No 712F/2L-005

Product Information


  • Bearing Type: Ball
  • Current Type: DC
  • External Depth: 15.2mm
  • External Height: 70mm
  • External Width: 70mm
  • Flow Rate - Imperial: 16.5cu.ft/min
  • Flow Rate - Metric: 28m³/h
  • Frame Dimensions: 70mm x 70mm x 15mm
  • Frame Size: 70mm
  • Noise Rating: 25dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: Compact
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2355

Availability

Availability:  140


  • 140 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $23.00

Buy

Price

Quantity List Price
1 - 24 $23.00
25 - 49 $19.27
50 - 99 $18.24
100 - 249 $17.10
250 - 499 $16.06
500 - 999 $15.03
1000+ $14.51

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought