Low

622N - 

Axial Fan, 620 Series, 12 V, DC, 60 mm, 25 mm, 35 dBA, 23.5 cu.ft/min

622N - Axial Fan, 620 Series, 12 V, DC, 60 mm, 25 mm, 35 dBA, 23.5 cu.ft/min
622N - Axial Fan, 620 Series, 12 V, DC, 60 mm, 25 mm, 35 dBA, 23.5 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
622N
Newark Part No.:
86K9906
Product Range
620 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
60mm
:
25mm
:
35dBA
:
23.5cu.ft/min
:
40m³/h
:
Ball
:
2 Lead Wires
:
-
:
620 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 622N is a 12VDC standard or basic speed Axial Fan with speed signal, Go/No-go alarm, alarm with limit speed. This fan comes with an external temperature sensor, internal temperature sensor, PWM control input and analogue control input. It features moisture protection, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Right direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 22AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
  • 6100RPM Speed rating
  • 1.9W Rated power
  • -20 to 70°C Maximum ambient temperature range
  • Electronic protection against reverse polarity
  • Protected against reverse polarity and locking

Applications

HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

67 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
$34.02 $ 34.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $34.02
5 + $33.00
10 + $30.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable air filter assembly for axial fan (part number 622N)
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of air filter which can be used with this axial fan is MC32694 from Multicomp.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:20.624-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_86K9906, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.