Low

EBM PAPST  614NHU  FAN, 60X60X25MM, IP68, 24V DC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 62R9458
  • Manufacturer Part No 614NHU

Product Information


  • Bearing Type: Ball
  • External Depth: 25mm
  • Flow Rate - Imperial: 27.1cu.ft/min
  • Flow Rate - Metric: 46m³/h
  • Frame Size: 60mm
  • Noise Rating: 37dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (17-Dec-2014)
  • Series: 600N
  • Supply Voltage: 24VDC

Availability

Availability:  26

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/22/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $45.64

Buy

Price

Quantity List Price
1 - 24 $45.64
25 - 49 $41.82
50 - 99 $38.85
100 - 249 $37.58
250+ $36.30

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought