Low

EBM PAPST  5958W  AXIAL FAN, 127MM, 230VAC

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: EBM PAPST
  • Newark Part No.: 86K9883
  • Manufacturer Part No 5958W

Product Information


  • Bearing Type: Ball
  • Current Rating: -
  • Current Type: AC
  • External Depth: 38mm
  • External Height: 127mm
  • External Width: 127mm
  • Flow Rate - Imperial: 121cu.ft/min
  • Flow Rate - Metric: 3.39m³/min
  • Frame Dimensions: 127mm x 127mm x 38mm
  • Frame Size: 127mm
  • Noise Rating: 47dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 5900
  • Supply Voltage: 230VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2367

Availability

Availability:  67


  • 67 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $50.78

Buy

Price

Quantity List Price
1 - 4 $50.78
5 - 9 $47.74
10 - 24 $45.17
25 - 49 $42.83
50 - 999999999 $38.61

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought