Low

5950 - 

Axial Fan, 5900 Series, 230 V, AC, 127 mm, 38 mm, 43 dBA, 105.9 cu.ft/min

5950 - Axial Fan, 5900 Series, 230 V, AC, 127 mm, 38 mm, 43 dBA, 105.9 cu.ft/min
5950 - Axial Fan, 5900 Series, 230 V, AC, 127 mm, 38 mm, 43 dBA, 105.9 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
5950
Newark Part No.:
86K9881
Product Range
5900 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
230V
:
AC
:
127mm
:
38mm
:
43dBA
:
105.9cu.ft/min
:
2.97m³/min
:
Sleeve
:
Terminals
:
-
:
5900 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • High cooling performance fan with internal rotor shaded-pole motor
  • Overload protected using impedance protection
  • Terminal pin connection requires connecting lead

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

37 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$36.66 $ 36.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $43.12
5 + $41.83
10 + $39.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.