Low

5218NM - 

Axial Fan, 5200N Series, IP20, 48 V, DC, 127 mm, 38 mm, 43 dBA, 110.1 cu.ft/min

5218NM - Axial Fan, 5200N Series, IP20, 48 V, DC, 127 mm, 38 mm, 43 dBA, 110.1 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
5218NM
Newark Part No.:
86K9875
Product Range
5200N Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
48V
:
DC
:
127mm
:
38mm
:
43dBA
:
110.1cu.ft/min
:
187m³/h
:
Ball
:
2 Lead Wires
:
-
:
5200N Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5200N series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. Every single type of fan can be optimally integrated in the respective device concept. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans have electronically commutated drives with electronic protection against reverse polarity. The DC fans with sleeve and ball bearings are powered by class E insulated motors.
  • Electronic protection against reverse polarity
  • Exhaust over struts direction of air flow
  • Counter-clockwise direction of rotation
  • Connection via 22AWG single wires
  • Speed signal
  • Go/No-go alarm
  • Alarm with speed limit
  • External temperature sensor
  • Internal temperature sensor
  • PWM Control input (standard)
  • Analogue control input
  • Moisture protection
  • Salt spray protection

Applications

Industrial, Thermal Management, HVAC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$39.83 $ 39.83
Price for:
Each
Multiple: 1 Minimum: 25
Quantity Price
25 + $39.83
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.