Low

EBM PAPST  4890N  FAN, 119MM, 230VAC, 80M3/H, 25DBA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 98K9500
  • Manufacturer Part No 4890N

Product Information


  • Bearing Type: Sleeve
  • External Depth: 38mm
  • Flow Rate - Imperial: 47.09cu.ft/min
  • Flow Rate - Metric: 80m³/h
  • Frame Size: 119mm
  • Noise Rating: 25dBA
  • Power Connection Type: Terminals
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage: 230VAC

Availability

Availability:  40

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/10/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $48.95

Buy

Price

Quantity List Price
1 - 24 $48.95
25 - 49 $46.37
50 - 99 $44.35
100 - 249 $42.88
250+ $33.31

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
98K9499
4850N

4850N

EBM PAPST

FAN, 119MM, 230VACC, 100M3/H, 32DBA

FAN, 119MM, 230VACC, 100M3/H, 32DBA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:230VAC; Flow Rate - Imperial:58.86cu.ft/min; Flow Rate - Metric:100m3/h; Noise Rating:32dBA; Bearing Type:Sleeve; Power Connection ;RoHS Compliant: Yes

  Write a Review | Ask a Question

21

1+ $44.96 25+ $42.60 50+ $40.74 100+ $39.39 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15
95W4017
4890N-KF0

4890N-KF0

EBM PAPST

FAN KIT, AC, INC GUARD & LEAD, 119MM

FAN KIT, AC, INC GUARD & LEAD, 119MM; Kit Contents:4890N Fan, Grill, Metal guard, Power Lead; Flow Rate - Imperial:47.09cu.ft/min; Flow Rate - Metric:80m3/h; SVHC:No SVHC (17-Dec-2014) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9

1+ $42.88 25+ $39.29 50+ $36.50 100+ $35.30 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
95W4018
4890N-KF1

4890N-KF1

EBM PAPST

FAN KIT, AC, INC FILTER & LEAD, 119MM

FAN KIT, AC, INC FILTER & LEAD, 119MM; Kit Contents:4890N Fan, Grill, Metal guard, Power Lead; Flow Rate - Imperial:47.09cu.ft/min; Flow Rate - Metric:80m3/h; SVHC:No SVHC (17-Dec-2014) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1

1+ $45.14 25+ $41.36 50+ $38.42 100+ $37.16 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15

Associated Products


Customers Also Bought