New to Newark/element14? Start here
2013/05/18

Spotted an Error? Print Page Share this page

EBM PAPST - 4650ZW - TUBE AXIAL FANS

EBM PAPST4650ZW
Image is for illustrative purposes only.
Please refer to product description
EBM PAPST
Manufacturer:
EBM PAPST
Newark Part Number:
15B5334
Manufacturer Part No:
4650ZW

Technical Data Sheet (364.44KB) EN
Technical Data Sheet (364.44KB) EN

Product Information
  • TUBE AXIAL FANS
  • Frame Dimensions: 119mm x 119mm x 38mm
  • Supply Voltage: 230VAC
  • Flow Rate - Imperial: 94.2cu.ft/min
  • Noise Rating: 40dBA
  • Bearing Type: Sleeve
  • Power Connection Type: Wire Leaded
  • Series: 4000Z
  • Current Type: AC
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

9 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $30.58   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 4 $39.73 $30.58
5  - 9 $38.42 $30.58
10  - 24 $36.74 $28.92
25  - 49 $35.07 $28.92
50+  $31.71 $28.09
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
LZ30

EBM PAPST

FINGER GUARD

For Use With:Ebm Papst Series 4000/9000 Axial Fans; Fan Size:119mm; Fixing Centers:104.8mm; Guard Material:Metal; Accessory Type:Finger Guard ;

1163
Price
For: 1 Each
1+
$6.48
25+
$5.40
50+
$4.86
100+
$4.46
more...

1163 available to ship today
LZ120

EBM PAPST

FAN POWER CORD

For Use With:Ebm Papst Axial Fans w/ Flat Terminal Leads (3.0 x 0.5mm); Voltage Rating:230VAC; Fan Side Connector:Straight Plug; Cable Length:24"; Accessory Type:Fan Power Cord ;

964
Price
For: 1 Each
1+
$6.00
25+
$5.00
50+
$4.50
100+
$4.13
more...

964 available to ship today
LZ126

EBM PAPST

FAN POWER CORD

For Use With:Ebm Papst Axial Fans w/ Flat Terminal Leads (3.0 x 0.5mm); Fan Side Connector:Straight Plug; Cable Length:39.4"; Accessory Type:Fan Power Cord; Equipment Side Connector:Stripped Wire Leads ;

427
Price
For: 1 Each
1+
$7.44
25+
$6.20
50+
$5.58
100+
$5.12
more...

427 available to ship today
LZ30-6

EBM PAPST

FINGER GUARD

For Use With:Ebm Papst 9000 Series Axial Fans; Fan Size:119mm; Fixing Centers:105mm; Guard Material:Plastic; Accessory Type:Finger Guard;

43
Price
For: 1 Each
1+
$7.44
25+
$6.20
50+
$5.58
100+
$5.12
more...

43 available to ship today
LZ30P

EBM PAPST

FINGER GUARD

For Use With:Ebm Papst 9000 Series Axial Fans; Fan Size:119mm; Fixing Centers:104.8mm; Guard Material:Plastic; Accessory Type:Finger Guard;

153
Price
For: 1 Each
1+
$5.04
25+
$4.20
50+
$3.78
100+
$3.47
more...

153 available to ship today
LZ30-5

EBM PAPST

PLASTIC FINGER GUARD

For Use With:Ebm Papst 9000 Series Axial Fans; Fan Size:119mm; Fixing Centers:105mm; Guard Material:Plastic; Accessory Type:Finger Guard;

98
Price
For: 1 Each
1+
$5.19 Promotional price
25+
$4.84
50+
$4.45
100+
$4.45
more...

98 available to ship today
GHP100-24

GARDTEC

GREEN FAN POWER CORD

For Use With:Gardtec AC Axial Fans; Voltage Rating:300V; Fan Side Connector:Straight Plug; Cable Length:24"; Accessory Type:Fan Power Cord;

0
Price
For: 1 Each
50+
$11.61
100+
$10.77
250+
$9.87
500+
$9.24

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 46 days)

10021-1-5170

EBM PAPST

FILTER W/ PAD FITS 119MM

0
Price
For: 1 Each
1+
$8.36
100+
$6.83
250+
$6.28
500+
$5.82
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 161 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(EBM PAPST) OR (Axial & Diagonal Fans) OR (4650ZW)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

EBM PAPST
LZ30
1 Each
$6.48
 
 

EBM PAPST
LZ120
1 Each
$6.00
 
 

EBM PAPST
LZ126
1 Each
$7.44