Low

4600Z - 

Axial Fan, 4000Z Series, IP20, 115 V, AC, 119 mm, 38 mm, 45 dBA, 105.9 cu.ft/min

4600Z - Axial Fan, 4000Z Series, IP20, 115 V, AC, 119 mm, 38 mm, 45 dBA, 105.9 cu.ft/min
4600Z - Axial Fan, 4000Z Series, IP20, 115 V, AC, 119 mm, 38 mm, 45 dBA, 105.9 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
4600Z
Newark Part No.:
86K9860
Product Range
4000Z Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
119mm
:
38mm
:
45dBA
:
105.9cu.ft/min
:
2.97m³/min
:
Sleeve
:
Terminals
:
-
:
4000Z Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • High cooling performance fans with internal rotor shaded-pole motor
  • Overload protected using impedance protection
  • Connection by lead or pin - Pin connection requires connecting lead
  • Approved to VDE, CSA and CE. UL Recognised

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
857 in stock

Each

1+ $41.21 Web only price 5+ $39.97 Web only price 10+ $37.51 Web only price

NMB TECHNOLOGIES

Axial Fan, 4715FS Series, 115 V, AC, 119 mm, 38 mm, 45 dBA, 110 cu.ft/min

1,837 in stock

Each

1+ $16.33 5+ $15.94 10+ $15.55 25+ $14.58 50+ $14.09 100+ $12.93 250+ $12.15 More Less

447 in stock

Each

1+ $42.15 Web only price 5+ $40.89 Web only price 10+ $38.36 Web only price

26 in stock

Each

1+ $61.82 5+ $59.97 10+ $56.26

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 41 dBA, 102 cu.ft/min

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $16.33 5+ $15.94 10+ $15.55 25+ $14.58 50+ $14.09 100+ $12.93 250+ $12.15 More Less

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 37 dBA, 88.2 cu.ft/min

412 in stock

Each

1+ $14.70 Web only price 5+ $14.35 Web only price 10+ $14.00 Web only price 25+ $13.13 Web only price 50+ $12.69 Web only price 100+ $11.64 Web only price 250+ $10.94 Web only price More Less

14 in stock

Each

1+ $43.47 Web only price 5+ $41.40 Web only price 10+ $39.33 Web only price 25+ $34.16 Web only price 50+ $32.09 Web only price 100+ $29.97 Web only price 250+ $28.90 Web only price More Less

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 39 dBA, 95 cu.ft/min

89 in stock

Each

1+ $16.33 5+ $15.94 10+ $15.55 25+ $14.58 50+ $14.09 100+ $12.93 250+ $12.15 More Less

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 41 dBA, 102 cu.ft/min

33 in stock

Each

1+ $16.33 5+ $15.94 10+ $15.55 25+ $14.58 50+ $14.09 100+ $12.93 250+ $12.15 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

292 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/12/18
$44.55 $ 44.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $49.50
5 + $48.02
10 + $45.04