Low

4600XP - 

Axial Fan, 4600X Series, 115 V, AC, 119 mm, 38 mm, 50 dBA, 106 cu.ft/min

4600XP - Axial Fan, 4600X Series, 115 V, AC, 119 mm, 38 mm, 50 dBA, 106 cu.ft/min
4600XP - Axial Fan, 4600X Series, 115 V, AC, 119 mm, 38 mm, 50 dBA, 106 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
4600XP
Newark Part No.:
86K9859
Product Range
4600X Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
119mm
:
38mm
:
50dBA
:
106cu.ft/min
:
3m³/min
:
Sleeve
:
Terminals
:
-
:
4600X Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4600XP is a 115VAC Axial Fan with Sintec sleeve bearing, terminal power connection and external rotor shaded pole motor. Metal fan housing and impeller. Air intake over struts, clockwise direction of rotation looking at rotor. Mounting from either face using four 4.3mm holes, terminal with 2-flat pin of 2.8 x 0.5mm, fan housing with ground lug for screw M4 and UNC with 2-curve.
  • 3100RPM Speed rating
  • 18W Rated power
  • 60°C Maximum ambient temperature
  • Insulation class-E
  • Protected from overload using impedance protection

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

NMB TECHNOLOGIES

Axial Fan, 4715MS Series, 115 V, AC, 119 mm, 38 mm, 41 dBA, 102 cu.ft/min

36 in stock

Each

1+ $16.33 5+ $15.94 10+ $15.55 25+ $14.58 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

28 Further stock expected to ship on Jun 27, 2018

150 Further stock expected to ship on Oct 7, 2018

More stock available week commencing 10/15/18
$61.82 $ 61.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $61.82
5 + $59.97
10 + $56.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

EBM PAPST - 4600XP - AXIAL FAN, 119MM, 115VAC 5 5 1 1
First choice! We've been using them for years!! Long lasting, no issues! June 9, 2015
  • 2015-06-11T15:21:58.128-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_86K9859, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.