Low

4530N - 

Axial Fan, 4000N Series, IP20, 115 V, AC, 119 mm, 38 mm, 45 dBA, 88.9 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
4530N
Newark Part No.:
98F6017
Product Range
4000N Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
119mm
:
38mm
:
45dBA
:
88.9cu.ft/min
:
2.51m³/min
:
Sleeve
:
Terminals
:
-
:
4000N Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4000N series AC Axial Fan is used when DC voltage is not available. The fan blades are directly attached to the external rotor. This construction offers combining high performance with profitability. The AC axial fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. The AC fans with sleeve bearings are powered by Class E insulated motors. Fans with ball bearings are equipped with Class B, E or F insulated motors. Fans driven by capacitor external motors provide particularly high operating efficiency.
  • Overload protection
  • Thermally protected
  • 50 to 60Hz Operating frequency
  • Die-cast aluminium housing and painted sheet steel impeller
  • Clockwise direction of rotation
  • Connection via 2 flat plugs 2.8 x 0.5mm grounding lug for M4
  • Speed signal
  • Moisture protection
  • Salt spray protection

Applications

Industrial, Thermal Management, HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$37.14 $ 37.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $37.14
5 + $35.54
10 + $33.55
25 + $31.94
50 + $29.28
100 + $27.51
250 + $23.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.