Low

EBM PAPST  450-20-0027  Electrolytic Capacitor, Screw, 10 µF, 400 V, Screw, 47.2 mm

EBM PAPST 450-20-0027
Manufacturer:
EBM PAPST EBM PAPST
Manufacturer Part No:
450-20-0027
Newark Part No.:
18C2371
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
10µF
Voltage Rating:
400V
Product Range:
-
Capacitance Tolerance:
-
Capacitor Terminals:
Screw
Diameter:
47.2mm
Lead Spacing:
20.6mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
85°C
Height:
76.2mm
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products