Low

4314S - 

Axial Fan, 4300 Series, 24 V, DC, 119 mm, 32 mm, 45 dBA, 100 cu.ft/min

4314S - Axial Fan, 4300 Series, 24 V, DC, 119 mm, 32 mm, 45 dBA, 100 cu.ft/min
4314S - Axial Fan, 4300 Series, 24 V, DC, 119 mm, 32 mm, 45 dBA, 100 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
4314S
Newark Part No.:
47M2599
Product Range
4300 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
119mm
:
32mm
:
45dBA
:
100cu.ft/min
:
2.8m³/min
:
Ball
:
2 Lead Wires
:
-
:
4300 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4314S is a 24VDC compact Axial Fan with a ball bearing and glass-fiber reinforced PA plastic impeller. This 414 series square DC fan features fiberglass-reinforced PBT plastic housing, the electrical connection is via stripped and tinned ends TR 64 22AWG leads. The axial fan with high air flow and minimum noise level. The DC drive employs an electronically commutated external rotor motor with high efficiency. Drive electronics is completely integrated into the fan hub. The air flow and noise level can be controlled by varying the supply voltage range.
  • Electronic protection against locked rotor
  • Integrated speed sensor
  • -20 to 75°C Ambient temperature range

Applications

HVAC, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$18.39 $ 18.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $46.27
5 + $41.53
10 + $39.39
25 + $37.25
50 + $33.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.