Low

EBM PAPST  4314R  AXIAL FAN, 120MM, 24VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 98K9373
  • Manufacturer Part No 4314R

Product Information


  • Bearing Type: Ball
  • Current Rating: 5A
  • Current Type: DC
  • External Depth: 32mm
  • External Diameter: 119mm
  • External Height: 119mm
  • External Width: 119mm
  • Flow Rate - Imperial: 100.1cu.ft/min
  • Flow Rate - Metric: 170m³/h
  • Frame Dimensions: 119mm x 119mm x 32mm
  • Frame Size: 119mm
  • Noise Rating: 45dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Supply Voltage: 24VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2355
  •  131/2354

Availability

Availability:  14

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $41.42

Buy

Price

Quantity List Price
1 - 24 $41.42
25 - 49 $39.24
50 - 99 $37.52
100 - 249 $36.28
250+ $28.18

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
88K2736
4314

4314

EBM PAPST

AXIAL FAN, 119MM x 119MM x 32MM, 24VDC

AXIAL FAN, 119MM x 119MM x 32MM, 24VDC; Fan Frame Size:119mm; External Depth:32mm; Supply Voltage:24VDC; Flow Rate - Imperial:100.06cu.ft/min; Flow Rate - Metric:170m /h; Noise Rating:45dBA; Bearing Type:Ball; External Height:119mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,062

1+ $34.30 25+ $28.74 50+ $27.20 100+ $25.50 More pricing

Buy
  • 1,062 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
74K4028
4712KL-05W-B40-P00

4712KL-05W-B40-P00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 24VDC, 340mA

AXIAL FAN, 119MM, 24VDC, 340mA; Fan Frame Size:119mm; External Depth:32mm; Supply Voltage:24VDC; Flow Rate - Imperial:112cu.ft/min; Flow Rate - Metric:3.17m /min; Noise Rating:47dBA; Bearing Type:Ball; Product Range:4712KL Series ;RoHS Compliant: Yes

  Write a Review | Ask a Question

993

1+ $24.00 10+ $22.35 50+ $18.47 100+ $17.37 More pricing

Buy

(Available until stock is exhausted)

  • 993 in stock for same day shipping

see cut-off times

62R9424
4314/2

4314/2

EBM PAPST

AXIAL FAN, 119MM, 24VDC

AXIAL FAN, 119MM, 24VDC; Fan Frame Size:119mm; External Depth:32mm; Supply Voltage:24VDC; Flow Rate - Imperial:100.1cu.ft/min; Flow Rate - Metric:170m /h; Noise Rating:45dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1

1+ $30.82 10+ $29.13 25+ $27.43 50+ $25.59 More pricing

Buy
  • 1 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15

Associated Products


Customers Also Bought