Low

EBM PAPST  4314/2  AXIAL FAN, 119MM, 24VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 62R9424
  • Manufacturer Part No 4314/2

Product Information


  • Bearing Type: Ball
  • Current Type: DC
  • External Depth: 32mm
  • External Height: 119mm
  • External Width: 119mm
  • Flow Rate - Imperial: 100.1cu.ft/min
  • Flow Rate - Metric: 170m³/h
  • Frame Dimensions: 119mm x 119mm x 32mm
  • Frame Size: 119mm
  • Noise Rating: 45dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: 4300
  • Supply Voltage: 24VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2351
  •  130/2355

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $34.76

Buy

Price

Quantity List Price
1 - 9 $34.76
10 - 24 $32.85
25 - 49 $30.93
50 - 99 $28.86
100+ $26.95

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
98K9373
4314R

4314R

EBM PAPST

AXIAL FAN, 120MM, 24VDC

AXIAL FAN, 120MM, 24VDC; Fan Frame Size:119mm; External Depth:32mm; Supply Voltage:24VDC; Flow Rate - Imperial:100.1cu.ft/min; Flow Rate - Metric:170m /h; Noise Rating:45dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

17

1+ $46.71 25+ $44.25 50+ $42.32 100+ $40.91 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15

Customers Also Bought