Low

4312U - 

Axial Fan, 4300 Series, IP68, 12 V, DC, 119 mm, 32 mm, 45 dBA, 100.1 cu.ft/min

4312U - Axial Fan, 4300 Series, IP68, 12 V, DC, 119 mm, 32 mm, 45 dBA, 100.1 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
4312U
Newark Part No.:
67H5083
Product Range
4300 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
119mm
:
32mm
:
45dBA
:
100.1cu.ft/min
:
170m³/h
:
Ball
:
2 Lead Wires
:
-
:
4300 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4300 series DC Axial Fan proves their reputation as space-saving wonders by moving air for hot or cold air exchange in a wide variety of devices and systems. The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage. This enables the air performance to be adapted to the cooling requirements and allows the noise to be reduced, even if the fan does not have a control input. Closed-loop speed control and function monitoring are becoming increasingly important in many applications.
  • Electronic protection against reverse polarity
  • Closed-loop speed control and monitoring
  • GRP (PBT) Housing and GRP (PA) impeller
  • Exhaust over struts direction of air flow
  • Clockwise direction of rotation
  • Connection via 22AWG single wires
  • Speed signal
  • Go/No-go alarm
  • Alarm with speed limit
  • External temperature sensor
  • Internal temperature sensor
  • PWM control input
  • Analogue control input
  • Protection against moisture
  • Protection against salt fog

Applications

Industrial, Thermal Management, HVAC, Automotive

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$54.44 $ 54.44
Price for:
Each
Multiple: 1 Minimum: 25
Quantity Price
25 + $54.44
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.