Low

4182NX - 

Axial Fan, 4100N Series, IP20, 12 V, DC, 119 mm, 38 mm, 49 dBA, 105.9 cu.ft/min

4182NX - Axial Fan, 4100N Series, IP20, 12 V, DC, 119 mm, 38 mm, 49 dBA, 105.9 cu.ft/min
4182NX - Axial Fan, 4100N Series, IP20, 12 V, DC, 119 mm, 38 mm, 49 dBA, 105.9 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
4182NX
Newark Part No.:
86K9839
Product Range
4100N Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
119mm
:
38mm
:
49dBA
:
105.9cu.ft/min
:
180m³/h
:
Ball
:
Terminals
:
-
:
4100N Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4182NX is a 12VDC standard or basic speed Axial Fan with speed signal, ball bearing and terminal power connection. Die-cast aluminium housing and fibreglass-reinforced plastic (PA) impeller. Clockwise direction of rotation looking at rotor, inlet over bars direction of air flow, flat plugs 2.8 x 0.5mm connection with mounting bore hole of 3.7mm. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
  • 3200RPM Speed rating
  • 4.9W Rated power
  • -30 to 75°C Maximum ambient temperature range
  • Protected against reverse polarity and locking

Applications

HVAC

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

104 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

79 Further stock expected to ship on Jun 24, 2018

More stock available week commencing 10/15/18
$59.07 $ 59.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.07
5 + $57.30
10 + $53.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.