412JHHU - 

Axial Fan, 400J Series, 12 V, DC, 40 mm, 25 mm, 46 dBA, 14.1 cu.ft/min

412JHHU - Axial Fan, 400J Series, 12 V, DC, 40 mm, 25 mm, 46 dBA, 14.1 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
400J Series
Technical Datasheet:
See all Technical Docs

Product Information

2 Lead Wires
400J Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 400J series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. Every single type of fan can be optimally integrated in the respective device concept. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans have electronically commutated drives with electronic protection against reverse polarity. The DC fans with sleeve and ball bearings are powered by class E insulated motors. They can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage. This enables the air performance to be adapted to the cooling requirements and allows the noise to be reduced, even if the fan does not have a control input. Closed-loop speed control and function monitoring are becoming increasingly important in many applications.
  • Very rigid compression curve for high air flow at high back pressure
  • Fibreglass-reinforced plastic, PA impeller and PBT housing
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • Connection via single strands AWG 26, TR 64, Bared and tin-plated
  • Air exhaust over struts
  • Counter-clockwise direction of rotation


Industrial, Thermal Management, HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$40.00 $ 40.00
Price for:
Multiple: 1 Minimum: 25
Quantity Price
25 + $40.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.