Low

EBM PAPST  412J/2HH  AXIAL FAN, 40MM, 12VDC,14.1CFM, 46dBA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 25M3532
  • Manufacturer Part No 412J/2HH

Product Information


  • Bearing Type: Ball
  • Current Type: DC
  • External Depth: 25mm
  • External Height: 40mm
  • External Width: 40mm
  • Flow Rate - Imperial: 14.1cu.ft/min
  • Flow Rate - Metric: 24m³/h
  • Frame Dimensions: 40mm x 40mm x 25mm
  • Frame Size: 40mm
  • Noise Rating: 46dBA
  • Power Connection Type: Wire Leaded
  • Product Range: 400J Series
  • SVHC: To Be Advised
  • Supply Voltage: 12VDC

Features:

  • Glass reinforced plastic housing (Except 127mm which is metal)
  • Plastic impeller
  • Ball or sleeve bearing
  • Lead wire connections
  • Electronically commutated external rotor motor
  • Fully integrated communication electronics
  • Electronic protection against reverse polarity, blocking and overloading

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2355
  •  131/2354

Availability

Availability:  361


  • 361 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 11/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $33.83 $33.83

Buy

Price

Quantity List Price
1 - 24 $33.83
25 - 49 $32.22
50 - 99 $30.74
100 - 249 $29.80
250+ $28.86

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought