Low

3906M - 

Axial Fan, 3900 Series, 115 V, AC, 92 mm, 25 mm, 34 dBA, 31.2 cu.ft/min

3906M - Axial Fan, 3900 Series, 115 V, AC, 92 mm, 25 mm, 34 dBA, 31.2 cu.ft/min
3906M - Axial Fan, 3900 Series, 115 V, AC, 92 mm, 25 mm, 34 dBA, 31.2 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
3906M
Newark Part No.:
86K9828
Product Range
3900 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
92mm
:
25mm
:
34dBA
:
31.2cu.ft/min
:
53m³/h
:
Ball
:
Terminals
:
-
:
3900 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3906M is a 115VAC compact Axial Fan with a ball bearing and mineral-reinforced PA plastic impeller. This square shape AC fan features die-cast aluminum housing and the connection is via 2 flat plugs 2.8 x 0.5mm grounding lug for M4 screw power cable. The motor is protected from overload by impedance protection. The direction of rotation is counter clock wise direction viewed toward rotor. The air exhausts over struts.
  • -40 to 80°C Ambient temperature range

Applications

HVAC

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

50 Further stock expected to ship on Jul 29, 2018

More stock available week commencing 10/15/18
$35.40 $ 35.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $39.33
5 + $37.64
10 + $35.53
25 + $33.83
50 + $31.01
100 + $29.13
250 + $27.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.