Low

3906L - 

Axial Fan, 3900 Series, 115 V, AC, 92 mm, 25 mm, 27 dBA, 23 cu.ft/min

3906L - Axial Fan, 3900 Series, 115 V, AC, 92 mm, 25 mm, 27 dBA, 23 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
3906L
Newark Part No.:
47M2586
Product Range
3900 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
92mm
:
25mm
:
27dBA
:
23cu.ft/min
:
39m³/h
:
Ball
:
Terminals
:
-
:
3900 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • High cooling performance fans with internal rotor shaded-pole motor
  • Overload protected using impedance protection
  • Connection by lead or pin - Pin connection requires connecting lead
  • Approved to VDE, CSA and CE. UL Recognised

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/15/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$32.68 $ 32.68
Price for:
Each
Multiple: 1 Minimum: 25
Quantity Price
25 + $32.68
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.