Low

3906 - 

Axial Fan, 3900 Series, 115 V, AC, 92 mm, 25 mm, 40 dBA, 41.2 cu.ft/min

3906 - Axial Fan, 3900 Series, 115 V, AC, 92 mm, 25 mm, 40 dBA, 41.2 cu.ft/min
3906 - Axial Fan, 3900 Series, 115 V, AC, 92 mm, 25 mm, 40 dBA, 41.2 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
3906
Newark Part No.:
87F3617
Product Range
3900 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
AC
:
92mm
:
25mm
:
40dBA
:
41.2cu.ft/min
:
70m³/h
:
Ball
:
Terminals
:
-
:
3900 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • High cooling performance fans with internal rotor shaded-pole motor
  • Overload protected using impedance protection
  • Connection by lead or pin - Pin connection requires connecting lead
  • Approved to VDE, CSA and CE. UL Recognised

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

251 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$42.46 $ 42.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $42.46
5 + $41.19
10 + $38.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.