Low

EBM PAPST  3600  AXIAL FAN, 92MM, 115VAC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 98K8888
  • Manufacturer Part No 3600

Product Information


  • Bearing Type: Sleeve
  • Current Type: AC
  • External Depth: 38mm
  • External Diameter: 92mm
  • External Height: 92mm
  • External Width: 92mm
  • Flow Rate - Imperial: 52.4cu.ft/min
  • Flow Rate - Metric: 1.47m³/min
  • Frame Dimensions: 92mm x 92mm x 38mm
  • Frame Size: 92mm
  • Noise Rating: 41dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: 3000
  • Supply Voltage: 115VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2365
  •  130/2367

Availability

Availability:  38


  • 38 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $47.92

Buy

Price

Quantity List Price
1 - 24 $47.92
25 - 49 $45.64
50 - 99 $43.54
100 - 249 $42.21
250+ $40.88

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought