Low

3414N - 

Axial Fan, 3400N Series, 24 V, DC, 92 mm, 25 mm, 32 dBA, 49.4 cu.ft/min

3414N - Axial Fan, 3400N Series, 24 V, DC, 92 mm, 25 mm, 32 dBA, 49.4 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
3414N
Newark Part No.:
02M0144
Product Range
3400N Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
92mm
:
25mm
:
32dBA
:
49.4cu.ft/min
:
84m³/h
:
Ball
:
2 Lead Wires
:
-
:
3400N Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3414N is a 24VDC Axial Fan with ball bearing and speed signal. Fiberglass-reinforced plastic PA impeller and PBT housing. Electronic commutation completely integrated, protected against reverse polarity and locking, wire leaded power connection. Axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
  • Exhaust over struts direction of air flow
  • Counter-clockwise direction of rotation seen on rotor
  • 24AWG Single-wire connection
  • IP68 Protection rating

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SANYO DENKI - SANACE FANS

Axial Fan, Mini Ace Series, 12 V, DC, 92 mm, 25 mm, 30 dBA, 43.8 cu.ft/min

9 in stock

Each

1+ $31.54 10+ $29.86 25+ $28.18 50+ $26.86 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

106 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

33 Further stock expected to ship on Apr 2, 2018

More stock available week commencing 6/18/18
$29.42 $ 29.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.42
5 + $27.15
10 + $25.97
25 + $24.78
50 + $22.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.