Low

3412NHH - 

Axial Fan, 3400N Series, IP20, 12 V, DC, 92 mm, 25 mm, 39 dBA, 60 cu.ft/min

3412NHH - Axial Fan, 3400N Series, IP20, 12 V, DC, 92 mm, 25 mm, 39 dBA, 60 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
3412NHH
Newark Part No.:
95B5056
Product Range
3400N Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
92mm
:
25mm
:
39dBA
:
60cu.ft/min
:
102m³/h
:
Ball
:
2 Lead Wires
:
-
:
3400N Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3412NHH is a 12VDC standard or basic high speed Axial Fan with speed signal, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 24AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
  • 3250RPM Speed rating
  • 2.9W Rated power
  • -20 to 60°C Maximum ambient temperature range
  • Protected against reverse polarity and locking

Applications

HVAC

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/15/18
$29.05 $ 29.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.05
5 + $28.18
10 + $26.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.