Low

EBM PAPST  3412NGV  DC FAN, AXIAL, 92MM X 92MM X 25MM, 12V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 98K8838
  • Manufacturer Part No 3412NGV

Product Information


  • Bearing Type: Sleeve
  • Current Type: DC
  • External Depth: 25mm
  • External Height: 92mm
  • External Width: 92mm
  • Flow Rate - Imperial: 49.4cu.ft/min
  • Flow Rate - Metric: 84m³/h
  • Frame Dimensions: 92mm x 92mm x 25mm
  • Frame Size: 92mm
  • Noise Rating: 32dBA
  • Power Connection Type: Wire Leaded
  • Product Range: 3400N Variofan Series
  • SVHC: To Be Advised
  • Supply Voltage: 12VDC

Availability

Availability:  4


  • 4 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $28.54

Buy

Price

Quantity List Price
1 - 24 $28.54
25 - 49 $27.18
50 - 99 $25.93
100 - 249 $25.14
250+ $24.35

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought