Low

EBM PAPST  3412N/2GLLE-453  AXIAL FAN, 92 MM, 12 VDC, 20.85 CFM, 12 dBA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 58T2474
  • Manufacturer Part No 3412N/2GLLE-453

Product Information


  • Bearing Type: Sleeve
  • Current Type: DC
  • External Depth: 25.4mm
  • External Height: 92mm
  • External Width: 92mm
  • Flow Rate - Imperial: 20.85cu.ft/min
  • Flow Rate - Metric: 35.4m³/h
  • Frame Dimensions: 92mm x 92mm x 25.4mm
  • Frame Size: 92mm
  • Noise Rating: 12dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: Compact
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2355

Availability

Availability:  23


  • 23 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $27.39

Buy

Price

Quantity List Price
1 - 9 $27.39
10 - 24 $25.88
25 - 49 $24.38
50 - 99 $22.74
100+ $21.24

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought