Low

EBM PAPST  3318  Axial Fan, Tubeaxial, Square, Wire Leaded, Ball, 48 VDC, 92 mm, 32 mm, 3300 Series, 47 cu.ft/min

EBM PAPST 3318
Technical Data Sheet (188.96KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage:
48VDC
Fan Frame Size:
92mm
External Depth:
32mm
Product Range:
3300 Series
Flow Rate - Imperial:
47cu.ft/min
Flow Rate - Metric:
80m³/h
Noise Rating:
37dBA
Bearing Type:
Ball
Power Connection Type:
2 Lead Wires
Current Rating:
-
Power Rating:
2.7
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.