EBM PAPST  3314U  Axial Fan, 3300U Series, 24 VDC, 92 mm, 32 mm, 47.1 cu.ft/min, 1.32 m³/min

EBM PAPST 3314U

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 67H5063
  • Manufacturer Part No 3314U

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Bearing Type: Ball
  • External Depth: 32mm
  • Flow Rate - Imperial: 47.1cu.ft/min
  • Flow Rate - Metric: 1.32m³/min
  • Frame Dimensions: 92mm x 92mm x 32mm
  • Frame Size: 92mm
  • Noise Rating: 37dBA
  • Power Connection Type: Wire Leaded
  • Product Range: 3300U Series
  • SVHC: To Be Advised
  • Supply Voltage: 24VDC

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/2354
  •  132/2372

Availability

Availability: No Longer Manufactured


Substitutes

  • 41Y1542 - Axial Fan, 3300N Series, 24 VDC, 92 mm, 32 mm, 47 cu.ft/min

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
41Y1542
3314NNU

3314NNU

EBM PAPST

Axial Fan, 3300N Series, 24 VDC, 92 mm, 32 mm, 47 cu.ft/min

0

Price for: Each 1

25+ $32.69 50+ $31.53

Buy
    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought