Low

3314 - 

Axial Fan, 3300 Series, 24 V, DC, 92 mm, 32 mm, 37 dBA, 47 cu.ft/min

EBM-PAPST 3314
EBM-PAPST 3314

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
3314
Newark Part No.:
86K9813
Product Range
3300 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
92mm
:
32mm
:
37dBA
:
47cu.ft/min
:
80m³/h
:
Ball
:
2 Lead Wires
:
-
:
3300 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3314 is a 24VDC Compact Axial Fan with a ball bearing and fiber glass-reinforced plastic PA impeller. This 3300 series DC fan comes with a fiber glass-reinforced plastic PBT housing, the power connection is via single strands Bared and tin-plated TR 64 22AWG wire cable. The air exhaust over struts and the direction of rotation is clockwise looking on rotor.
  • Fully integrated electronic commutation
  • Protected against reverse polarity and locking
  • -20 to 75°C Temperature range

Applications

HVAC

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

40Y1553 - Axial Fan, 3300N Series, IP20, 24 V, DC, 92 mm, 32 mm, 35 dBA, 47 cu.ft/min

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.