Low

EBM PAPST  3312U  DC FAN, AXIAL, 92MM X 92MM X 32MM, 12V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 67H5062
  • Manufacturer Part No 3312U

Product Information


  • Bearing Type: Ball
  • External Depth: 32mm
  • Flow Rate - Imperial: 47.1cu.ft/min
  • Flow Rate - Metric: 1.32m³/min
  • Frame Dimensions: 92mm x 92mm x 32mm
  • Frame Size: 92mm
  • Noise Rating: 37dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (17-Dec-2014)
  • Series: 3300U
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/27/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 1

Unit Price: $54.22

Buy

Price

Quantity List Price
25 - 49 $54.22
50 - 99 $51.31
100 - 249 $48.10
250 - 499 $45.19
500 - 999 $42.27
1000+ $40.81

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
41Y1538
3312NNU

3312NNU

EBM PAPST

AXIAL FAN, 92MM, 12VDC, 47CFM, 35DBA

AXIAL FAN, 92MM, 12VDC, 47CFM, 35DBA; Fan Frame Size:92mm; External Depth:32mm; Supply Voltage:12VDC; Flow Rate - Imperial:47cu.ft/min; Flow Rate - Metric:-; Noise Rating:35dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded

  Write a Review | Ask a Question

0

25+ $46.00 50+ $42.73 100+ $41.33 250+ $39.93

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought