Low

EBM PAPST  3214JH4  AXIAL FAN, 92MM, 24VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 11P1239
  • Manufacturer Part No 3214JH4

Product Information


  • Bearing Type: Ball
  • Current Type: DC
  • External Depth: 38mm
  • External Height: 92mm
  • External Width: 92mm
  • Flow Rate - Imperial: 164.8cu.ft/min
  • Flow Rate - Metric: 280m³/h
  • Frame Dimensions: 92mm x 92mm x 38mm
  • Frame Size: 92mm
  • Noise Rating: 73dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Supply Voltage: 24VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2355
  •  131/2354

Availability

Availability:  72


  • 72 in stock for same day shipping
 
Check stock and lead times
  • 21 Further stock expected to ship on Jun 14, 2015
  • Per the manufacturer, more stock expected week of 8/24/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $57.90

Buy

Price

Quantity List Price
1 - 24 $57.90
25 - 49 $55.15
50 - 99 $52.62
100 - 249 $51.01
250+ $49.40

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I need to replace a small fan for my wine cellar. The model number for the broken fan is HSP9025MS. What do you recommend?
3 years, 1 month ago
by
Mansour
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark order code - 90R9152 (92mmX92mmX25mm with sleeve bearing, 12Vdc and 0.16A)
Manufacturer(BISONIC) P/N - SP922512L-02
3 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
25M2465
3214JH

3214JH

EBM PAPST

AXIAL FAN, 92MM, 24VDC

AXIAL FAN, 92MM, 24VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:24VDC; Flow Rate - Imperial:85.9cu.ft/min; Flow Rate - Metric:146m /h; Noise Rating:55dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

360

1+ $42.64 25+ $40.61 50+ $38.75 100+ $37.56 More pricing

Buy
  • 360 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15

Associated Products


Customers Also Bought