Low

EBM PAPST  3214JH3.  FAN, AXIAL, 92X92X38MM, 24VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 11P1238
  • Manufacturer Part No 3214JH3.

Product Information


  • Bearing Type: Ball
  • External Depth: 38mm
  • Flow Rate - Imperial: 139.5cu.ft/min
  • Flow Rate - Metric: 237m³/h
  • Frame Size: 92mm
  • Noise Rating: 69dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (17-Dec-2014)
  • Series: 3200J
  • Supply Voltage: 24VDC

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $57.68

Buy

Price

Quantity List Price
1 - 24 $57.68
25 - 49 $54.64
50 - 99 $52.26
100 - 249 $50.52
250+ $39.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
85M1690
3214JH3

3214JH3

EBM PAPST

AXIAL FAN, 92MM, 24VDC

AXIAL FAN, 92MM, 24VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:24VDC; Flow Rate - Imperial:140cu.ft/min; Flow Rate - Metric:237m /h; Noise Rating:69dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

175

1+ $87.51 25+ $73.26 50+ $69.19 100+ $65.12 more…

Buy
  • 175 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15
Suggested Substitutes
25M2465
3214JH

3214JH

EBM PAPST

AXIAL FAN, 92MM, 24VDC

AXIAL FAN, 92MM, 24VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:24VDC; Flow Rate - Imperial:85.9cu.ft/min; Flow Rate - Metric:146m /h; Noise Rating:55dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

341

1+ $44.45 25+ $42.33 50+ $40.39 100+ $39.16 more…

Buy
  • 341 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15

Associated Products


Customers Also Bought