Low

3214J/2H4P - 

Axial Fan, 3200J Series, 24 V, DC, 92 mm, 38 mm, 73 dBA, 164.8 cu.ft/min

3214J/2H4P - Axial Fan, 3200J Series, 24 V, DC, 92 mm, 38 mm, 73 dBA, 164.8 cu.ft/min
3214J/2H4P - Axial Fan, 3200J Series, 24 V, DC, 92 mm, 38 mm, 73 dBA, 164.8 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
3214J/2H4P
Newark Part No.:
10R6577
Product Range
3200J Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
92mm
:
38mm
:
73dBA
:
164.8cu.ft/min
:
280m³/h
:
Ball
:
2 Lead Wires
:
-
:
3200J Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3200J series Tube-axial DC Fan with electronically commutated external rotor motor. It features fully integrated commutation electronics and compact design with high power density and electronic protection against reverse polarity, blocking and overloading.
  • Compression-rigid curve and low noise factor
  • Fan of fibreglass reinforced plastic
  • PBTP housing, PA impeller
  • Air exhaust over struts
  • Rotational direction CW looking at rotor
  • Electrical connection via 2 leads AWG 24, TR 64
  • Stripped and tinned ends
  • Contact application engineering for approvals

Applications

Industrial, Thermal Management, HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

22 Further stock expected to ship on May 23, 2018

More stock available week commencing 10/15/18

Contact me when back in stock

$87.10 $ 87.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $87.10
5 + $84.49
10 + $79.26