Low

EBM PAPST  3214J/2H3F-191  Axial Fan, High Performance, PWM Control, Ball, 24 VDC, 92 mm, 38 mm, 135.4 cu.ft/min, 230 m³/h

EBM PAPST 3214J/2H3F-191
Manufacturer:
EBM PAPST EBM PAPST
Manufacturer Part No:
3214J/2H3F-191
Newark Part No.:
62R9027
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage:
24VDC
Fan Frame Size:
92mm
External Depth:
38mm
Product Range:
-
Flow Rate - Imperial:
135.4cu.ft/min
Flow Rate - Metric:
230m³/h
Noise Rating:
-
Bearing Type:
Ball
Power Connection Type:
4 Lead Wires, PWM Control
Current Rating:
-
Power Rating:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.