Low

EBM PAPST  3212JH4  FAN, AXIAL, 92X92X38MM, 12VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 11P1236
  • Manufacturer Part No 3212JH4

Product Information


  • Bearing Type: Ball
  • External Depth: 38mm
  • Flow Rate - Imperial: 164.8cu.ft/min
  • Flow Rate - Metric: 280m³/h
  • Frame Size: 92mm
  • Noise Rating: 73dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 3200J
  • Supply Voltage: 12VDC

Availability

Availability:  9

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $72.76

Buy

Price

Quantity List Price
1 - 24 $72.76
25 - 49 $68.93
50 - 99 $65.92
100 - 249 $63.74
250+ $61.82

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
11P1235
3212JH3

3212JH3

EBM PAPST

AXIAL FAN, 92MM, 12VDC

AXIAL FAN, 92MM, 12VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:12VDC; Flow Rate - Imperial:139.5cu.ft/min; Flow Rate - Metric:237m /h; Noise Rating:69dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

60

1+ $55.18 25+ $52.55 50+ $50.14 100+ $48.61 more…

Buy
  • 60 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
85M1685
3212JH

3212JH

EBM PAPST

AXIAL FAN, 92MM, 12VDC

AXIAL FAN, 92MM, 12VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:12VDC; Flow Rate - Imperial:86cu.ft/min; Flow Rate - Metric:146m /h; Noise Rating:55dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

Awaiting Delivery

1+ $51.09 25+ $42.77 50+ $40.39 100+ $38.01 more…

Buy
 
Check more stock
  • 55 Further stock expected to ship on Feb 4, 2015
  • Per the manufacturer, more stock expected week of 3/30/15
Contact me when back in stock

Associated Products


Customers Also Bought