Low

EBM PAPST  3212JH3  AXIAL FAN, 92MM, 12VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 11P1235
  • Manufacturer Part No 3212JH3

Product Information


  • Bearing Type: Ball
  • Current Type: DC
  • External Depth: 38mm
  • External Height: 92mm
  • External Width: 92mm
  • Flow Rate - Imperial: 139.5cu.ft/min
  • Flow Rate - Metric: 237m³/h
  • Frame Dimensions: 92mm x 92mm x 38mm
  • Frame Size: 92mm
  • Noise Rating: 69dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2355
  •  131/2354

Availability

Availability:  46


  • 46 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $48.92

Buy

Price

Quantity List Price
1 - 24 $48.92
25 - 49 $46.59
50 - 99 $44.46
100 - 249 $43.10
250+ $41.74

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of air filter for DC axial fan (part number 3212JH3)
1 year, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of air filter which can be used with this axial fan is MC32709 from Multicomp.
1 year, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
85M1685
3212JH

3212JH

EBM PAPST

AXIAL FAN, 92MM, 12VDC

AXIAL FAN, 92MM, 12VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:12VDC; Flow Rate - Imperial:86cu.ft/min; Flow Rate - Metric:146m /h; Noise Rating:55dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

68

1+ $51.09 25+ $42.77 50+ $40.39 100+ $38.01 More pricing

Buy
  • 68 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/20/15
11P1236
3212JH4

3212JH4

EBM PAPST

FAN, AXIAL, 92X92X38MM, 12VDC

FAN, AXIAL, 92X92X38MM, 12VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:12VDC; Flow Rate - Imperial:164.8cu.ft/min; Flow Rate - Metric:280m3/h; Noise Rating:73dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded;;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $64.52 25+ $61.12 50+ $58.46 100+ $56.51 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15

Associated Products


Customers Also Bought