Low

3212JH - 

Axial Fan, 3200J Series, IP20, 12 V, DC, 92 mm, 38 mm, 55 dBA, 86 cu.ft/min

3212JH - Axial Fan, 3200J Series, IP20, 12 V, DC, 92 mm, 38 mm, 55 dBA, 86 cu.ft/min
3212JH - Axial Fan, 3200J Series, IP20, 12 V, DC, 92 mm, 38 mm, 55 dBA, 86 cu.ft/min
3212JH - Axial Fan, 3200J Series, IP20, 12 V, DC, 92 mm, 38 mm, 55 dBA, 86 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
3212JH
Newark Part No.:
85M1685
Product Range
3200J Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12V
:
DC
:
92mm
:
38mm
:
55dBA
:
86cu.ft/min
:
146m³/h
:
Ball
:
2 Lead Wires
:
-
:
3200J Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3200J series Tube-axial DC Fan with electronically commutated external rotor motor. It features fully integrated commutation electronics and compact design with high power density and electronic protection against reverse polarity, blocking and overloading.
  • Compression-rigid curve and low noise factor
  • Fan of fibreglass reinforced plastic
  • PBTP housing, PA impeller
  • Air exhaust over struts
  • Rotational direction CW looking at rotor
  • Electrical connection via 2 leads AWG 24, TR 64
  • Stripped and tinned ends
  • Contact application engineering for approvals

Applications

Industrial, Thermal Management, HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

175 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$44.73 $ 44.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.73
5 + $43.39
10 + $40.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of suitable air filter for DC axial fan (part number 3212JH)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of air filter which can be used with this fan is MC32709 from Multicomp.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:26.662-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_85M1685, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.