Low

255H - 

Axial Fan, 250 Series, 5 V, DC, 25 mm, 8 mm, 23 dBA, 2.6 cu.ft/min

255H - Axial Fan, 250 Series, 5 V, DC, 25 mm, 8 mm, 23 dBA, 2.6 cu.ft/min
255H - Axial Fan, 250 Series, 5 V, DC, 25 mm, 8 mm, 23 dBA, 2.6 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
255H
Newark Part No.:
86K9807
Product Range
250 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5V
:
DC
:
25mm
:
8mm
:
23dBA
:
2.6cu.ft/min
:
4.5m³/h
:
Sleeve
:
2 Lead Wires
:
-
:
250 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 255H is a 5VDC high speed Axial Fan with speed signal, moisture protection Sintec sleeve bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow with single strands 28AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
  • 12000RPM Speed rating
  • 0.6W Rated power
  • -10 to 55°C Maximum ambient temperature range
  • Protected against reverse polarity and locking

Applications

HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
$27.44 $ 27.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.44
5 + $26.62
10 + $24.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.