Low

2214F/2TDHHO - 

Axial Fan, 2200 FTD Series, IP20, 24 V, DC, 220 mm, 51 mm, 66 dBA, 553.3 cu.ft/min

2214F/2TDHHO - Axial Fan, 2200 FTD Series, IP20, 24 V, DC, 220 mm, 51 mm, 66 dBA, 553.3 cu.ft/min

The actual product may differ from image shown

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
2214F/2TDHHO
Newark Part No.:
91R0148
Product Range
2200 FTD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24V
:
DC
:
220mm
:
51mm
:
66dBA
:
553.3cu.ft/min
:
940m³/h
:
Ball
:
2 Lead Wires
:
-
:
2200 FTD Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2200 FTD series S-Force compact DC Axial Fan produces 30% higher airflow, a 65% higher cooling density and is 27% thinner than comparable 200mm fans currently available on the market. Because the structural dimensions feature a compact flat design, a reliable cooling solution can easily be implemented within ATCA racks, thus freeing space for additional components. The 2200 FTD keeps momentum with the demands placed upon design engineers and ATCA requirements while maintaining ease of use and reliability through its integrated speed controlled motors designed to minimize the heat dissipation with up to 90% efficiency. The 2200 FTD compact fan exceeds present ATCA system cooling's and they do so quietly and efficiently with running times of 70,000 hours or more.
  • Die-cast aluminium housing, GRP (PA) impeller
  • Exhaust over struts direction of air flow
  • Counter-clockwise direction of rotation
  • Speed signal
  • Go/No-Go alarm
  • Alarm with speed limit
  • External temperature sensor
  • Internal temperature sensor
  • PWM control input
  • Analogue control input
  • Multi-option control input
  • Moisture protection
  • Salt spray protection
  • Highly efficient & smoothly operating 3P fan drive housing with grounding lug for screw M4x8 (Torx)

Applications

Industrial, Thermal Management, HVAC

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

187 Further stock expected to ship on Jun 24, 2018

50 Further stock expected to ship on Aug 12, 2018

More stock available week commencing 9/17/18

Contact me when back in stock

Alternatives Available

96M7058 - Axial Fan, San Ace 200 Series, 48 V, DC, 220 mm, 70 mm, 68 dBA, 520 cu.ft/min

91R0152 - Axial Fan, 2200 FTD Series, IP20, 48 V, DC, 220 mm, 51 mm, 72 dBA, 719 cu.ft/min

$195.13 $ 195.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $195.13
5 + $189.28
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.