Low

EBM PAPST  04013-2-4039  GUARD, FINGER, 172MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 24M9783
  • Manufacturer Part No 04013-2-4039

Product Information


  • Accessory Type: Finger Guard
  • Color: Silver
  • External Depth: 6mm
  • External Height: 171mm
  • External Width: 171mm
  • Fan Size: 143mm
  • Fixing Centers: 162mm
  • For Use With: Ebm Papst 143mm Compact Fans
  • Frame Size: 143mm
  • Guard Material: Steel
  • Material: Steel
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  43


  • 43 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $10.69

Buy

Price

Quantity List Price
1 - 24 $10.69
25 - 49 $8.89
50 - 99 $8.03
100 - 249 $7.34
250 - 499 $7.00
500 - 999 $6.57
1000+ $6.10

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought