Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- EBAC
- Newark Part Number:
- 69C3198
- Manufacturer Part No:
- PF400
-
- Technical Data Sheet (1.14MB) EN
Product Information
- VENTILATOR, HIGH POWER
- Supply Voltage: 110VAC
- External Depth: 445mm
- External Height: 419mm
- External Width: 305mm
- Colour: Green
- Current Type: AC
- Flow Rate - Imperial: 300cu.ft/min
- Flow Rate - Metric: 5100m3/h
- Frame Dimensions: 419mm x
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $721.40
Price
| Qty | Price |
|---|---|
| 1 - 4 | $721.40 |
| 5 - 9 | $696.31 |
| 10 - 24 | $671.22 |
| 25 - 49 | $649.26 |
| 50+ | $627.30 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


