Low

XTD2E2A - 

Toggle Switch, SPDT, Non Illuminated, (On)-Off-(On), XT Series, 20 A

XTD2E2A - Toggle Switch, SPDT, Non Illuminated, (On)-Off-(On), XT Series, 20 A

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
XTD2E2A
Newark Part No.:
06P9785
Product Range
XT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
Non Illuminated
:
(On)-Off-(On)
:
XT Series
:
-
:
20A
:
277V
:
Screw
:
28V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XT series Toggle Switch offers a standard high rating for both single and double-pole applications. The XT series toggle line offers a wide range of switching circuits, functions and accessories. Ratings for single and double-pole include 20A at 125VAC and 10A at 277VAC to handle more severe inductive, motor and lamp loads. XT series toggles have a high standard horsepower rating of 1-½ HP from 125 to 250VAC for double-pole applications. The easy-to-install toggles also have an industry standard 0.480-inch diameter mounting hole.
  • IP40 Protection rating for seal level
  • 0 to 65°C Operating temperature range

Applications

Defence, Military & Aerospace, Commercial, Automation & Process Control, Medical, Signalling, Communications & Networking, Test & Measurement, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

89 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$6.18 $ 6.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.18
5 + $5.82
10 + $5.37
25 + $4.72
50 + $4.29
100 + $4.07
250 + $3.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Does this item come with the 3 screws and the hexagon washer? Or do they need to be purchased separately?
2 years, 10 months ago
by
April
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, Mounting Accessories are available with this switch.
Please refer the below link for more info.
http://www.eaton.com/ecm/groups/public/@pub/@electrical/documents/content/td07002001e.pdf
2 years, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:24.989-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_06P9785, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.