Low

EATON  HCMA0703-R47-R  Surface Mount Power Inductor, AEC-Q200, HCMA0703 Series, 0.47 µH, 17.5 A, 26 A, Shielded

EATON HCMA0703-R47-R
Manufacturer:
EATON EATON
Manufacturer Part No:
HCMA0703-R47-R
Newark Part No.:
43Y4378
Product Range
HCMA0703 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
HCMA0703 Series
Inductance:
470nH
RMS Current (Irms):
17.5A
Saturation Current (Isat):
26A
Inductor Construction:
Shielded
DC Resistance Max:
0.0042ohm
Power Inductor Case:
7.1mm x 6.8mm x 3mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.