Low

8810K15 - 

Toggle Switch, SPDT, Non Illuminated, On-None-On, Panel, 10 A

8810K15 - Toggle Switch, SPDT, Non Illuminated, On-None-On, Panel, 10 A

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
8810K15
Newark Part No.:
23F306
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
Non Illuminated
:
On-None-On
:
-
:
Panel
:
10A
:
115V
:
Screw
:
28V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8810K15 is a single-pole double-throw (SPDT) heavy-duty AC Toggle Switch with brass screw termination and ON-NONE-ON function. The military purpose lever sealed switch has momentary function and thermoset molding base. The switch mechanisms are completely enclosed to resist the entrance of contaminants into the switch and all metal parts are plated to resist corrosion. The switch has silicone rubber lever seal assembled between the lever and the bushing to resist the entrance of contaminants such as dust, sand or water into the contact structure.
  • Slow-make/slow-break butt contact
  • Meet the requirements of MIL-S-83731

Applications

Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Defence, Military & Aerospace, Commercial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

161 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

50 Further stock expected to ship on Feb 26, 2018

50 Further stock expected to ship on Mar 6, 2018

More stock available week commencing 4/16/18
$17.85 $ 17.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.85
5 + $17.56
10 + $17.27
25 + $16.48
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.