Low

8530K9 - 

Toggle Switch, SPST, Non Illuminated, On-None-Off, 8530 Series, Panel, 20 A

8530K9 - Toggle Switch, SPST, Non Illuminated, On-None-Off, 8530 Series, Panel, 20 A

The actual product may differ from image shown

Manufacturer Part No:
8530K9
Newark Part No.:
50F1567
Product Range
8530 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST
:
Non Illuminated
:
On-None-Off
:
8530 Series
:
Panel
:
20A
:
115V
:
Screw
:
28V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8530K9 is a single-pole single-throw (SPST) Econoswitch/environmentally sealed Toggle Switch with 6-32 UNC-2A screw terminals and ON-NONE-OFF function. The watertight seal as per MIL-STD-108E.
  • UL certified
  • IP68 Protection rating
  • -46 to +66°C Temperature range

Applications

Defence, Military & Aerospace

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

298 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$13.11 $ 13.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $14.56
10 + $13.69
25 + $12.89
50 + $12.09
100 + $11.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I need to find the UL Certification for the 50F1678 toggle switch.
4 years, 4 months ago
by
Trish
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:24.606-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestions
  • loc_en_US, sid_50F1567, prod, sort_default
1 of 1