Low

8500K9 - 

Toggle Switch, SPST, Non Illuminated, On-None-Off, 8500 Series, Panel, 20 A

8500K9 - Toggle Switch, SPST, Non Illuminated, On-None-Off, 8500 Series, Panel, 20 A

The actual product may differ from image shown

Manufacturer Part No:
8500K9
Newark Part No.:
23F1078
Product Range
8500 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST
:
Non Illuminated
:
On-None-Off
:
8500 Series
:
Panel
:
20A
:
115V
:
Screw
:
28V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8500K9 is a single-pole double-throw (SPDT) environmentally sealed Toggle Switch with molded-in terminal inserts, ON-NONE-OFF function, flame-retardant thermoset molding and 15/32-inch-32 thread bushing.
  • -65 to +71°C Operating temperature range

Applications

Defence, Military & Aerospace

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,178 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$16.56 $ 16.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.56
5 + $16.14
10 + $15.71
25 + $14.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a suitable sealing boot for toggle switch (part number 8500K9)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of sealing boot which can be used with this this toggle switch is C-1131/28 from APM Hexseal.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:41.515-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_23F1078, prod, sort_default
1 of 1