Low

8492K1 - 

Switch Finger Guard, SAFRAN ELECTRIC & POWER

8492K1 - Switch Finger Guard, SAFRAN ELECTRIC & POWER
8492K1 - Switch Finger Guard, SAFRAN ELECTRIC & POWER
8492K1 - Switch Finger Guard, SAFRAN ELECTRIC & POWER

The actual product may differ from image shown

Manufacturer Part No:
8492K1
Newark Part No.:
23F140
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SAFRAN ELECTRIC & POWER
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8492K1 is a Switch Guard with MIL-G-7703 and industrial grade. Guard covers are molded out of thermoset molding materials, spring loaded to either close or lock in open position for use with 2 or 3 position switches.
  • Insertion of pin through guard prevents accidental operation
  • Prevent transfer of full throw single throw switches
  • Permits operation from first position to center on three-position switches

Applications

Industrial, Defence, Military & Aerospace

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,405 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

500 Further stock expected to ship on Mar 4, 2018

More stock available week commencing 6/4/18
$7.48 $ 7.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.48
25 + $6.96
50 + $6.51
100 + $6.03
250 + $5.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
I see that this dimensional question was asked regarding 8495K1 around 4-months ago, but the resolution on the Drawing provided (JPG Image) was so poor that I could not make out the dimensions.

For my application, the as-installed height of the tip end of the toggle switch extends 1 1/16 inch from the panel surface. The mounting hole would need to be around 1/2-inch diameter, as the threaded post measured .460 inches.

So, I need the dimensions of these two switch guards so as to be able to select the correct guard for my application. Thank You
2 years, 4 months ago
by
DC712001
-1point
0out of 1found this question helpful.
Was this helpful?(0)(1)

Answers

A: 
Please find as attached pictures showing dimensions Eaton parts 8495K1 and 8492K1
Images for this Answer
(click to see full-size image)
User submitted photo
User submitted photo
2 years, 4 months ago
by
TechGTC
+2points
2out of 2found this answer helpful.
Was this helpful?(2)(0)
Details: 
MS25221-1
MS24417-1
3 years, 9 months ago
by
RonJ
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The part Switch Guard can be use for M12 toggle switch,the hole is slightly clearance to insert the switch to Guard.
3 years, 8 months ago
by
TechGTC
-2points
0out of 2found this answer helpful.
Was this helpful?(0)(2)
2 years, 10 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please refer the attached image for the dimensions of this Switch guard.
Images for this Answer
(click to see full-size image)
User submitted photo
2 years, 10 months ago
by
TechGTC
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
2 years, 8 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes it allows both 2 & 3 position switches.
Please refer Page 'F2' of the below link for more info:
http://www.eaton.com/mwg-internal/de5fs23hu73ds/progress?id=fBWIFdMVwe&dl
2 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:46.059-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_23F140, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.