Low

8373K107 - 

Toggle Switch, DPDT, Non Illuminated, On-None-On, 7 A

8373K107 - Toggle Switch, DPDT, Non Illuminated, On-None-On, 7 A

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
8373K107
Newark Part No.:
04M4804
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
Non Illuminated
:
On-None-On
:
-
:
-
:
7A
:
125V
:
Solder
:
250V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8373K107 is a double-pole double-throw (DPDT) general purpose AC/DC Toggle Switch with silver-plated brass solder lug terminal and ON-NONE-ON function. The switch employs a quick-make/quick-break contact mechanism. The resultant high-speed movement eliminates the "teasing" of the switch and reduces the pitting of the contact surfaces due to arcing. Self-cleaning and wiping contact action assures positive contact on switch operation. The switch is especially suited for use in small motor applications. It features bronze silver-plated contacts and thermoset molding base.
  • -17.8 to 65.6°C Operating temperature range

Applications

Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
86 in stock

Each

1+ $9.64 25+ $8.70 100+ $8.01 250+ $7.38 500+ $6.81 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

156 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

85 Further stock expected to ship on May 30, 2018

More stock available week commencing 7/30/18
$12.50 $ 12.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.50
5 + $12.30
10 + $12.09
25 + $11.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.