Low

8005K32N324V52 - 

Rocker Switch, Illuminated, SPDT, (On)-Off-(On), Black, Panel, 15 A

8005K32N324V52 - Rocker Switch, Illuminated, SPDT, (On)-Off-(On), Black, Panel, 15 A

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
8005K32N324V52
Newark Part No.:
11M1840
Product Range
Euro-Look Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Illuminated
:
SPDT
:
(On)-Off-(On)
:
Black
:
Panel
:
15A
:
250V
:
28V
:
Euro-Look Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Euro-Look series full-size Rocker Switch features matte finish European styling and snap-in mounting. These durable switches, field-tested in the most demanding truck and marine applications, are available with a variety of standard actuator options. Options include concave, two-face, illuminated, non-illuminated and the recessed feature, which allows placement of label on the face of rocker. All switches are rugged line-up can be fitted with a silicone rubber seal to provide moisture and dust-resistance. It can be gang-mounted into a single panel opening. Panel blanks are also available.
  • IP54 Protection rating
  • Slow-make/slow-break contact mechanism
  • Action contact mechanism designed specifically for use on AC and low voltage DC applications
  • Custom styled, multi-coloured thermoplastic rocker actuators
  • Rocker and bezel are supplied with a matte finish
  • Five lamp voltages 14VDC, 18VDC, 28VDC, 125VAC neon and 250VAC neon are offered as standard
  • Snap-in mounting with plastic bezel
  • Available in sealed and non-sealed versions
  • Sealed devices are furnished with silicone rubber seal providing moisture and dust resistance

Applications

Commercial, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

57 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$13.20 $ 13.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $14.66
5 + $13.82
10 + $12.18
25 + $10.89
50 + $10.17
100 + $9.66
250 + $9.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.